M83723/78W1212N L/C

Heilind Number:EDA346-043-520-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W1212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W1212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-520-112

Detailed Description

Enhance connectivity within your electronic devices with these cutting-edge Card Edge Connectors. Featuring a vibrant green color, they not only offer high performance but also add a pop of visual interest to your PCB assembly. With a robust amperage rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure safe and efficient power transmission. The single-row design, crafted with precision from Copper Alloy, guarantees reliable contact in any application. A pitch of .125 inches and row spacing of .2 inches accommodate seamless integration, while the 43 positions cater to diverse connectivity needs. Designed for straight mounting orientation, these connectors are easy to install on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are perfect for demanding environments. Elevate your connection solutions with these high-quality Card Edge Connectors.