M83723/78W1212Y L/C

Heilind Number:EDA346-043-520-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W1212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W1212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-520-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, these connectors offer a reliable amperage of 3 A, making them suitable for a variety of applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and effective signal transmission. With a single row layout and 43 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Whether for industrial or commercial use, their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and dependable. Elevate your design with these high-quality Card Edge Connectors.