M83723/78W14046 L/C

Heilind Number:EDA346-043-520-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W14046 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W14046 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-520-602

Detailed Description

Enhance connectivity within your PCB setups with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With a single row configuration and a total of 43 positions, they offer ample room for efficient data transfer. The contact material, made of Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is maintained. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for diverse industrial environments. Trust in our connectors to deliver optimal performance and streamline your PCB connections effortlessly.