346-043-520-603

Heilind Number:EDA346-043-520-603
Manufacturer:EDAC
Manufacturer Number:346-043-520-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-043-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-520-603

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row with 43 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees long-lasting reliability even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal flow. Each connector boasts a contact material of Copper Alloy, guaranteeing superior conductivity. Suitable for straight mounting orientation, they are versatile for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for any electronics project requiring secure board-to-board connections. Elevate your connectivity standards with these premium Card Edge Connectors.