M83723/78W14049 L/C

Heilind Number:EDA346-043-520-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W14049 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W14049 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-520-607

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Featuring a vibrant green color, these connectors offer a reliable amperage of 3 A, making them suitable for various applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and optimal performance. With a single row design and 43 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee consistent functionality. Whether for commercial or industrial use, they are a dependable choice for achieving secure board-to-board connections. Elevate your electronic projects with our high-quality Card Edge Connectors.