346-043-520-608

Heilind Number:EDA346-043-520-608
Manufacturer:EDAC
Manufacturer Number:346-043-520-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-043-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-520-608

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 43 positions, providing seamless integration for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, they offer both reliability and visual appeal. The copper alloy contact material ensures efficient power transmission, with an amperage rating of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for straight mount orientation, they can withstand a wide operating temperature range from -40 to 105°C, making them ideal for various environments. Upgrade your PCB assembly with these high-quality connectors and experience enhanced performance and longevity.