346-043-520-612

Heilind Number:EDA346-043-520-612
Manufacturer:EDAC
Manufacturer Number:346-043-520-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-043-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-520-612

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Featuring a vibrant Green color and a single row design, they ensure efficient power transfer with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and reliable performance. With 43 positions spaced at a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration on your PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronic industry. Trust in their straight mount orientation for easy installation and secure connection, making them a must-have in your connector collection.