M83723/78W14076 L/C

Heilind Number:EDA346-043-520-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W14076 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W14076 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-520-658

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, a must-have for seamless board-to-board integration. Designed for high-performance applications, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 43 positions, they offer efficient signal transmission with a pitch of .125 inches and row spacing of .2 inches. Crafted from robust Copper Alloy, the contacts guarantee reliable conductivity. Whether for industrial or commercial use, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C, making them suitable for diverse environments. Trust in our cutting-edge technology to enhance your PCB assembly process.