M83723/78W14079 L/C

Heilind Number:EDA346-043-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W14079 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W14079 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-521-102

Detailed Description

Enhance connectivity within your PCB system with our Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row arrangement and a total of 43 positions, they offer ample capacity for your electronic connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Their .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Upgrade your system with these high-performance connectors, a vital component in any electronic setup.