M83723/78W1407Y L/C

Heilind Number:EDA346-043-521-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W1407Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W1407Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-521-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also efficient, with a 3 A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee long-lasting reliability. With 43 positions and a single-row design, they offer seamless integration for your projects. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing make for easy installation. Designed for straight mount orientation, they are versatile and suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any PCB assembly setup. Elevate your connection game with these essential components.