M83723/78W14126 L/C

Heilind Number:EDA346-043-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W14126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W14126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-521-107

Detailed Description

Introducing our Card Edge Connectors, designed for seamless board-to-board connections in electronic devices. Featuring a vibrant green color and a single row layout, these connectors offer easy installation and efficient power transmission. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, they guarantee reliable performance even in demanding environments. Crafted from high-quality Copper Alloy, the 43 positions ensure ample connectivity options for your PCB assembly. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies integration. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic project. Trust in their superior quality and functionality for seamless connectivity solutions.