M83723/78W14129 L/C

Heilind Number:EDA346-043-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W14129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W14129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-521-158

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, they not only offer visual appeal but also deliver reliable performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety in operation. Featuring a single row configuration with 43 positions, they streamline the connection process, while the Copper Alloy contact material guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is ensured. Suitable for straight mounting orientation, they are versatile in their application. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of electronic devices, making them an essential component for your connectivity needs.