M83723/78W1412Y L/C

Heilind Number:EDA346-043-521-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W1412Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W1412Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-521-603

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors are essential for efficient signal transmission in electronic applications. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, they offer both durability and safety. With a single row layout and a pitch of .125 inches, they provide precise and reliable connections. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation facilitates easy installation. Offering 43 positions for comprehensive connectivity, these connectors are perfect for various electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee reliable performance even in harsh environments. Upgrade your PCB systems with our Card Edge Connectors and experience seamless connectivity like never before.