M83723/78W14156 L/C

Heilind Number:EDA346-043-521-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W14156 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W14156 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-521-604

Detailed Description

Enhance connectivity in your electronic devices with these high-performance Card Edge Connectors. Designed with precision and durability in mind, they feature a vibrant Green color and a single row configuration for seamless integration. With a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, they ensure reliable power transmission with a 3A amperage rating. The .125-inch pitch and .2-inch row spacing, along with 43 positions, offer versatility in PCB connections. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your setup with these essential components for seamless data transfer and power distribution.