M83723/78W14158 L/C

Heilind Number:EDA346-043-521-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W14158 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W14158 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-521-608

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Featuring a vibrant Green color and designed for optimal performance, these connectors boast a 3 A amperage and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row configuration and 43 positions, they offer seamless integration on your board. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects. Explore more in our range of Products, including Connectors and Board To Board PCB Connectors.