M83723/78W14159 L/C

Heilind Number:EDA346-043-521-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W14159 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W14159 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-521-612

Detailed Description

Enhance your PCB assembly with our high-performance Card Edge Connectors. Boasting a vibrant green hue, these connectors not only add a pop of color but also deliver optimal functionality with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row design featuring 43 positions, these connectors offer seamless connectivity in your setup. The contact material, Copper Alloy, ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Elevate your connectivity game with these Card Edge Connectors, a must-have in any electronic project.