M83723/78W1415N L/C

Heilind Number:EDA346-043-521-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W1415N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W1415N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-521-658

Detailed Description

Enhance connectivity on your circuit boards with these high-performance Card Edge Connectors. Featuring a vibrant Green color, they offer reliable power transmission at an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. With a single row design and 43 positions, they provide ample room for seamless PCB integration. The Copper Alloy contact material guarantees efficient signal transfer, while a pitch of .125 inches and row spacing of .2 inches optimize connectivity. Operating smoothly in a temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Designed for easy installation with a straight mount orientation, they are a must-have in any electronic setup. Upgrade your connections with these high-quality Card Edge Connectors.