M83723/78W1415Y L/C

Heilind Number:EDA346-043-521-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-521-678

Detailed Description

Enhance your PCB connectivity with these reliable Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 43 positions, ideal for efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Copper alloy contacts guarantee optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Their straight mount orientation simplifies installation, making them a versatile solution for your connectivity needs. Trust in these green connectors to deliver high performance and longevity in your electronic projects.