M83723/78W16107 L/C

Heilind Number:EDA346-043-522-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W16107 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W16107 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-522-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 43 positions, ensuring optimal performance in your electronic assemblies. The UL 94V-0 Thermoplastic Polyester housing material offers durability and reliability, while the Copper Alloy contact material guarantees efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a variety of industrial applications. Choose our green-hued connectors for a visually cohesive setup. Whether you're working on a new project or upgrading existing systems, our Card Edge Connectors are the perfect solution to streamline your PCB connections. Elevate your electronic designs with ease and efficiency.