M83723/78W16108 L/C

Heilind Number:EDA346-043-522-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W16108 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W16108 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-522-103

Detailed Description

Upgrade your PCB connections with these durable Card Edge Connectors, designed for high-performance applications. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, they ensure both reliability and safety. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3 A. With a single row layout and a pitch of .125 inches, they offer precise connectivity for your electronic components. Boasting 43 positions and a straight mount orientation, they are perfect for various board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your project. Elevate your PCB design with this essential component.