M83723/78W16109 L/C

Heilind Number:EDA346-043-522-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W16109 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W16109 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-522-104

Detailed Description

Enhance your board-to-board connections with our high-performance Card Edge Connectors. Designed for optimal efficiency, these connectors boast a vibrant green color and a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they ensure both durability and reliable conductivity. With a single row layout and a pitch of .125 inches, they offer seamless integration into your PCB setup. The 43 positions and straight mount orientation provide ample connectivity options, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your connector game with this essential component for your electronic projects.