M83723/78W1610N L/C

Heilind Number:EDA346-043-522-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W1610N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W1610N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-522-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety in operation. With a single row layout and 43 positions, they offer ample connectivity options for your circuitry. The contact material, made of Copper Alloy, ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing enable precise alignment on your board. Suitable for a wide range of industrial environments, these connectors boast an operating temperature range of -40 to 105°C, making them ideal for both standard and demanding applications. Trust in the quality and performance of our Card Edge Connectors to meet your connectivity needs with excellence.