M83723/78W1610Y L/C

Heilind Number:EDA346-043-522-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W1610Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W1610Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-522-108

Detailed Description

Enhance your electronic connections with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, they ensure reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees both durability and safety. Featuring a single row layout with 43 positions, they offer ample room for intricate circuitry. The contact material, Copper Alloy, ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, they fit effortlessly onto boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your PCB connections with these efficient and durable components.