M83723/78W16246 L/C

Heilind Number:EDA346-043-522-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W16246 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W16246 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-522-112

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring reliable power transmission. With a single row layout and a total of 43 positions, they offer seamless integration on PCBs. The .125-inch pitch and .2-inch row spacing provide efficient signal transfer. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Their straight mount orientation facilitates easy installation, making them essential components for your connectivity needs.