M83723/78W16247 L/C

Heilind Number:EDA346-043-522-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W16247 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W16247 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-522-158

Detailed Description

Enhance your circuit board connectivity with these green Card Edge Connectors, designed for optimal performance. With an amperage of 3 A and housing material made of UL 94V-0 Thermoplastic Polyester, they ensure reliable and safe operation. Featuring a single row layout with 43 copper alloy contact positions and a .125-inch pitch, these connectors offer seamless integration for your PCB assembly. The straight mount orientation and .2-inch row spacing facilitate easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Trust in these high-quality connectors for efficient and durable board-to-board connections.