M83723/78W16248 L/C

Heilind Number:EDA346-043-522-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W16248 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W16248 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-522-602

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 43 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they guarantee reliable performance in a wide range of operating environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is maintained for optimal signal integrity. The connectors are rated for a maximum amperage of 3A, making them suitable for various power requirements. Engineered for versatility, they offer straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your PCB connectivity with these essential components.