346-043-522-603

Heilind Number:EDA346-043-522-603
Manufacturer:EDAC
Manufacturer Number:346-043-522-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-043-522-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-522-603

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Featuring a vibrant green hue, these connectors not only offer a visually striking element but also boast high performance with a 3A amperage capacity. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and reliable conductivity. With 43 positions in a single row and a 0.125-inch pitch, these connectors facilitate seamless board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making them ideal for a wide range of applications. Upgrade your setup with these premium connectors and experience enhanced efficiency and reliability in your circuitry.