M83723/78W1624N L/C

Heilind Number:EDA346-043-522-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W1624N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W1624N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-522-604

Detailed Description

Enhance your PCB connections with our innovative Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 43 positions, ensuring seamless integration on your circuit board. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for efficient signal transmission. Operating effortlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial applications. Choose our green-hued connectors for a visually appealing and functional addition to your electronic setup.