M83723/78W18086 L/C

Heilind Number:EDA346-043-522-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W18086 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W18086 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-522-608

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, these connectors offer reliable performance. With a single row featuring 43 positions, they provide ample space for seamless PCB connections. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors boast a 3A amperage capacity and can operate in temperatures ranging from -40 to 105°C. Whether you're working on prototypes or production designs, these connectors guarantee secure and stable board-to-board connections. Explore our full range of connectors for all your project needs.