M83723/78W18087 L/C

Heilind Number:EDA346-043-522-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W18087 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W18087 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-522-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green hue that stands out in any assembly. With a durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance even in demanding environments. The Copper Alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With 43 positions in a single row, these connectors provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide variety of applications. Choose our Card Edge Connectors for secure and efficient board-to-board connections.