M83723/78W18088 L/C

Heilind Number:EDA346-043-522-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W18088 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W18088 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-522-658

Detailed Description

Enhance your connectivity with our Card Edge Connectors, featuring a vibrant green color that stands out on your PCB. Designed for efficiency, these connectors offer a contact amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in any application. With a single row layout and 43 positions, they provide seamless board-to-board connections. The copper alloy contact material and .125" pitch deliver optimal conductivity, while the .2" row spacing allows for easy installation. Suitable for a wide range of environments, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for streamlined and dependable connectivity.