M83723/78W1808N L/C

Heilind Number:EDA346-043-526-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W1808N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W1808N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-526-101

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and 43 positions, they offer ample space for streamlined connections. The contact material, Copper Alloy, ensures efficient power transmission while the .125 inch pitch and .2 inch row spacing facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are reliable in various environments. Perfect for a wide range of applications, they guarantee secure and stable board-to-board connections. Elevate your electronic projects with the ultimate in connectivity solutions.