M83723/78W18146 L/C

Heilind Number:EDA346-043-526-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W18146 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W18146 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-526-103

Detailed Description

Enhance connectivity with these high-performance Card Edge Connectors, designed for seamless integration in a variety of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, they ensure reliable performance even in demanding environments. Featuring a vibrant green color, these connectors offer not just functionality but also a touch of visual appeal. With a single row design and a pitch of .125 inches, they provide efficient PCB connectivity. The Copper Alloy contact material guarantees optimal conductivity, while the 3A amperage rating ensures safe and efficient power transmission. Boasting 43 positions and a straight mount orientation, these connectors offer versatility in installation. With an operating temperature range of -40 to 105°C, they are suitable for use in a wide range of settings. Whether for industrial machinery, telecommunications equipment, or other electronic devices, these Card Edge Connectors are the perfect solution for your connectivity needs.