M83723/78W18147 L/C

Heilind Number:EDA346-043-526-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W18147 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W18147 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-526-104

Detailed Description

Enhance your PCB connectivity with our meticulously engineered Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 43 positions, ensuring seamless integration for your electronic applications. Crafted with precision, they boast a pitch of .125 inches and row spacing of .2 inches, guaranteeing a secure and stable connection. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and reliability in various operating environments. With a current rating of 3 A and copper alloy contacts, these connectors deliver efficient power transmission. Suitable for straight mounting orientation, they facilitate easy installation on your PCB. Operating effortlessly in temperatures ranging from -40 to 105 °C, our Card Edge Connectors are ideal for a wide range of industrial and commercial applications. Elevate your connectivity solutions with this essential component.