M83723/78W18148 L/C

Heilind Number:EDA346-043-526-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W18148 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W18148 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-526-107

Detailed Description

Enhance connectivity with these efficient Card Edge Connectors, designed for seamless integration in your PCB setup. The vibrant Green color adds a touch of distinction, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a single row configuration and 43 copper alloy contact positions, these connectors offer versatile functionality. Featuring a pitch of .125 inches and row spacing of .2 inches, they allow for precise and secure connections. Operating flawlessly in a straight mount orientation, they can withstand temperatures ranging from -40 to 105 °C. Upgrade your system with these high-quality connectors, essential for optimal performance in various applications.