M83723/78W1814Y L/C

Heilind Number:EDA346-043-526-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W1814Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W1814Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-526-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in striking green. Designed for precision and durability, these connectors feature UL 94V-0 Thermoplastic Polyester housing, ensuring safe and reliable operation. With a single row layout and 43 positions, they offer seamless integration for your electronic projects. The copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing provide optimal signal transmission. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures from -40 to 105 °C. Elevate your PCB assembly with our top-quality connectors.