M83723/78W18316 L/C

Heilind Number:EDA346-043-526-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W18316 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W18316 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-526-602

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for efficient board-to-board PCB connections, these connectors boast a single row layout with 43 positions, ensuring seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they guarantee reliable performance in diverse operating environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. The vibrant green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105°C, these connectors are ideal for applications requiring secure and stable interconnections. Explore our extensive range of connectors to meet all your project needs.