346-043-526-607

Heilind Number:EDA346-043-526-607
Manufacturer:EDAC
Manufacturer Number:346-043-526-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-043-526-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-526-607

Detailed Description

Enhance connectivity in electronic devices with these Card Edge Connectors. Featuring a vibrant green hue, they not only provide a visual cue but also deliver reliable performance, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, their durable housing ensures safety and longevity. With a single row design and a pitch of .125 inches, they offer seamless integration onto PCBs. The Copper Alloy contact material guarantees efficient transmission, while the 43 positions accommodate complex connectivity needs. Suitable for straight mounting, these connectors are versatile and easy to install. Operating smoothly in a wide temperature range from -40 to 105°C, they are ideal for various applications in electronics. Elevate your connection solutions with these high-quality Card Edge Connectors.