M83723/78W20166 L/C

Heilind Number:EDA346-043-526-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W20166 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W20166 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-526-658

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors feature a single row layout with 43 positions, ensuring optimal efficiency in your circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, they guarantee long-lasting performance. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating in a wide temperature range from -40 to 105°C, these connectors are suited for various environments. Perfect for board-to-board applications, their straight mount orientation offers versatility in installation. Elevate your connectivity solutions with these high-quality Card Edge Connectors.