M83723/78W2016N L/C

Heilind Number:EDA346-043-540-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W2016N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W2016N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-540-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row configuration with 43 positions, ensuring seamless integration in your circuit setup. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guaranteeing both durability and safety. The contact material, composed of Copper Alloy, offers high conductivity for efficient power transfer. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved, facilitating smooth signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, these Card Edge Connectors are a must-have for your projects. Elevate your connectivity game and experience seamless performance like never before.