M83723/78W20256 L/C

Heilind Number:EDA346-043-540-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W20256 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W20256 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-540-107

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration onto circuit boards, these connectors ensure optimal performance with a high amperage capacity of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they guarantee long-lasting reliability. With a single row configuration and a pitch of .125 inches, they offer efficient space utilization. The 43 positions cater to a variety of connection needs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a crucial component for your PCB assembly projects. Elevate your connectivity solutions with this essential product.