M83723/78W20258 L/C

Heilind Number:EDA346-043-540-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W20258 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W20258 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-540-112

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color for easy identification. With an amperage rating of 3A, they ensure reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee longevity and safety. The single-row configuration with 43 positions and a pitch of .125 inches allows for efficient data transfer. Made of robust Copper Alloy, the contacts ensure stable and low-resistance connections. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, these connectors are versatile for various applications in the electronics industry. Trust in our top-quality connectors for seamless board-to-board connections in your projects.