M83723/78W2025N L/C

Heilind Number:EDA346-043-540-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W2025N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W2025N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-540-602

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 43 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable conductivity in even the most demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, they offer both power and resilience. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Whether you're working on industrial machinery or consumer electronics, these connectors, with their straight mount orientation, provide a secure and stable connection. Trust in our green-hued Card Edge Connectors to optimize performance and streamline your PCB setup.