M83723/78W20286 L/C

Heilind Number:EDA346-043-540-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W20286 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W20286 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-540-604

Detailed Description

Enhance connectivity on your circuit board with these Card Edge Connectors. Featuring a vibrant green hue, they offer not just visual appeal but also reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. With a single row design and 43 positions, they provide ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Whether for industrial or commercial use, their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your PCB assembly with these high-quality connectors.