M83723/78W20288 L/C

Heilind Number:EDA346-043-540-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W20288 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W20288 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-540-608

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors feature a single row layout with 43 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable conductivity. With a low pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for efficient signal transmission. Suitable for a wide range of applications, these connectors operate smoothly in temperatures ranging from -40 to 105°C. Trust in our connectors to deliver superior connectivity for your electronic projects.