M83723/78W2028N L/C

Heilind Number:EDA346-043-540-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W2028N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W2028N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-540-658

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless board-to-board connections, these connectors boast a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, they guarantee reliable power transmission at an amperage of 3A. Featuring a single row with 43 positions and a pitch of .125 inches, they offer optimal space utilization and easy installation. The .2-inch row spacing allows for efficient signal routing, while the straight mount orientation ensures a secure fit. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with our top-of-the-line Card Edge Connectors.