M83723/78W20396 L/C

Heilind Number:EDA346-043-541-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W20396 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W20396 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-541-101

Detailed Description

Enhance your PCB connectivity with these top-of-the-line Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant Green color and a single row configuration, with 43 positions for optimal versatility. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Whether you're a professional electronics enthusiast or a DIY hobbyist, these connectors are a must-have for your toolbox. Elevate your projects with the ultimate in connectivity solutions.