M83723/78W20399 L/C

Heilind Number:EDA346-043-541-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W20399 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W20399 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-541-104

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant green. Designed for superior performance, these connectors feature a single row layout with 43 positions, ensuring seamless connectivity. Crafted with copper alloy contacts and a UL 94V-0 Thermoplastic Polyester housing, they guarantee durability and reliability. With a pitch of .125 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Perfect for board-to-board connections, these connectors offer a straight mount orientation, making them versatile for various applications. Upgrade your setup with these high-quality connectors for efficient and secure connections every time.