M83723/78W2039Y L/C

Heilind Number:EDA346-043-541-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W2039Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W2039Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-541-108

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 43 positions, offering optimal performance in your electronic setups. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments. With a contact material of Copper Alloy, you can trust in efficient conductivity. The vibrant green color adds a touch of visual distinction to your assemblies. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for both standard and challenging conditions. Whether you're a hobbyist or a professional, our Card Edge Connectors are a must-have for your PCB projects. Upgrade now and experience the difference in connectivity.