346-043-541-602

Heilind Number:EDA346-043-541-602
Manufacturer:EDAC
Manufacturer Number:346-043-541-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-043-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-541-602

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors. Designed for seamless integration on printed circuit boards, these connectors in a vibrant green color offer a reliable solution for your electronic assembly needs. With a current rating of 3A and durable UL 94V-0 Thermoplastic Polyester housing, they ensure optimal performance and safety. Featuring a single row design with 43 positions, each contact is made of Copper Alloy for efficient conductivity. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies assembly. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for various industrial applications. Trust in their quality and precision for seamless board-to-board connections in your projects.